Part Details for 405C35B14M74560 by CTS Corporation
Overview of 405C35B14M74560 by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 405C35B14M74560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX644CT-ND
|
DigiKey | CRYSTAL 14.7456MHZ 13PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3017 In Stock |
|
$0.4253 / $0.8200 | Buy Now |
DISTI #
405C35B14M74560
|
Avnet Americas | Crystal 14.7456MHz 13pF 4-Pin CSMD T/R - Tape and Reel (Alt: 405C35B14M74560) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2799 / $0.5013 | Buy Now |
DISTI #
774-405C35B14M7
|
Mouser Electronics | Crystals 14.7456 MHZ RoHS: Compliant | 1438 |
|
$0.4060 / $0.8200 | Buy Now |
|
Future Electronics | 405 Series 14.7456 MHz ±30 ppm 13 pF -20 to +70 °C Surface Mount Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4300 / $0.5150 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3000 In Stock |
|
$0.3158 / $0.4624 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 89 |
|
$0.5344 / $1.4250 | Buy Now |
|
Quest Components | CRYSTAL,14.745600 MHZ,13PF,SMD | 5 |
|
$0.7950 / $0.9540 | Buy Now |
|
Quest Components | CRYSTAL,14.745600 MHZ,13PF,SMD | 71 |
|
$0.5700 / $1.9000 | Buy Now |
DISTI #
405C35B14M74560
|
Avnet Americas | Crystal 14.7456MHz 13pF 4-Pin CSMD T/R - Tape and Reel (Alt: 405C35B14M74560) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2799 / $0.5013 | Buy Now |
DISTI #
405C35B14M74560
|
Avnet Americas | Crystal 14.7456MHz 13pF 4-Pin CSMD T/R - Tape and Reel (Alt: 405C35B14M74560) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2799 / $0.5013 | Buy Now |
Part Details for 405C35B14M74560
405C35B14M74560 CAD Models
405C35B14M74560 Part Data Attributes
|
405C35B14M74560
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
405C35B14M74560
CTS Corporation
Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, GREEN, CERAMIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 13 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 5mm x 3.2mm x 0.85mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 405C35B14M74560
This table gives cross-reference parts and alternative options found for 405C35B14M74560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 405C35B14M74560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
406I35B14M74560 | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, | CTS Corporation | 405C35B14M74560 vs 406I35B14M74560 |
406C35B14M74560 | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, | CTS Corporation | 405C35B14M74560 vs 406C35B14M74560 |
406D35B14M74560 | Parallel - Fundamental Quartz Crystal, 14.7456MHz Nom, | CTS Corporation | 405C35B14M74560 vs 406D35B14M74560 |