Part Details for 405C35D27M12000 by CTS Corporation
Overview of 405C35D27M12000 by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 405C35D27M12000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
405C35D27M12000
|
Avnet Americas | Crystal 27.12MHz 18pF 4-Pin CSMD T/R - Tape and Reel (Alt: 405C35D27M12000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for 405C35D27M12000
405C35D27M12000 CAD Models
405C35D27M12000 Part Data Attributes:
|
405C35D27M12000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
405C35D27M12000
CTS Corporation
Parallel - Fundamental Quartz Crystal, 27.12MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27.12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 5mm x 3.2mm x 0.85mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 405C35D27M12000
This table gives cross-reference parts and alternative options found for 405C35D27M12000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 405C35D27M12000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
407F38D027M120 | Parallel - Fundamental Quartz Crystal, 27.12MHz Nom, | CTS Corporation | 405C35D27M12000 vs 407F38D027M120 |
407F39D027M120 | Parallel - Fundamental Quartz Crystal, 27.12MHz Nom, | CTS Corporation | 405C35D27M12000 vs 407F39D027M120 |
406I35D27M12000 | Parallel - Fundamental Quartz Crystal, 27.12MHz Nom, | CTS Corporation | 405C35D27M12000 vs 406I35D27M12000 |
435F27135CDT | Parallel - Fundamental Quartz Crystal, 27.12MHz Nom, | CTS Corporation | 405C35D27M12000 vs 435F27135CDT |
406C35D27M12000 | Parallel - Fundamental Quartz Crystal, 27.12MHz Nom, | CTS Corporation | 405C35D27M12000 vs 406C35D27M12000 |