Part Details for 405I35D13M82400 by CTS Corporation
Overview of 405I35D13M82400 by CTS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 405I35D13M82400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
405I35D13M82400-ND
|
DigiKey | CRYSTAL 13.8240MHZ 18PF SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4772 | Buy Now |
DISTI #
405I35D13M82400
|
Avnet Americas | Crystal 13.824MHz 18pF 4-Pin CSMD T/R - Tape and Reel (Alt: 405I35D13M82400) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2799 / $0.5013 | Buy Now |
DISTI #
774-405I35D13M82400
|
Mouser Electronics | Crystals 13.824MHz 18pF 30ppm -40C +85C RoHS: Compliant | 0 |
|
$0.4140 / $0.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4150 | Buy Now |
|
Onlinecomponents.com | Crystal 13.824MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 4-Pin SMD T/R RoHS: Compliant |
2400 In Stock |
|
$0.2940 / $0.4873 | Buy Now |
DISTI #
405I35D13M82400
|
Avnet Americas | Crystal 13.824MHz 18pF 4-Pin CSMD T/R - Tape and Reel (Alt: 405I35D13M82400) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2799 / $0.5013 | Buy Now |
DISTI #
405I35D13M82400
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.2900 / $0.4400 | Buy Now |
|
Master Electronics | Crystal 13.824MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 4-Pin SMD T/R RoHS: Compliant |
2400 In Stock |
|
$0.2940 / $0.4873 | Buy Now |
Part Details for 405I35D13M82400
405I35D13M82400 CAD Models
405I35D13M82400 Part Data Attributes:
|
405I35D13M82400
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
405I35D13M82400
CTS Corporation
Parallel - Fundamental Quartz Crystal, 13.824MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 13.824 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5mm x 3.2mm x 0.85mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 405I35D13M82400
This table gives cross-reference parts and alternative options found for 405I35D13M82400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 405I35D13M82400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
406D35D13M82400 | Parallel - Fundamental Quartz Crystal, 13.824MHz Nom, | CTS Corporation | 405I35D13M82400 vs 406D35D13M82400 |
HG532138F35GDT | Parallel - Fundamental Quartz Crystal, 13.824MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | 405I35D13M82400 vs HG532138F35GDT |
407F38D013M8240 | Parallel - Fundamental Quartz Crystal, 13.824MHz Nom, | CTS Corporation | 405I35D13M82400 vs 407F38D013M8240 |
HG532138F35HDT | Parallel - Fundamental Quartz Crystal, 13.824MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | 405I35D13M82400 vs HG532138F35HDT |
406C35D13M82400 | Parallel - Fundamental Quartz Crystal, 13.824MHz Nom, | CTS Corporation | 405I35D13M82400 vs 406C35D13M82400 |
407F35D013M8240 | Parallel - Fundamental Quartz Crystal, 13.824MHz Nom, | CTS Corporation | 405I35D13M82400 vs 407F35D013M8240 |
407F39D013M8240 | Parallel - Fundamental Quartz Crystal, 13.824MHz Nom, | CTS Corporation | 405I35D13M82400 vs 407F39D013M8240 |