Part Details for 405I35S27M00000 by CTS Corporation
Overview of 405I35S27M00000 by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 405I35S27M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
405I35S27M00000-ND
|
DigiKey | CRYSTAL 27.0000MHZ SERIES SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4772 | Buy Now |
DISTI #
405I35S27M00000
|
Avnet Americas | Crystal 27MHz Series 4-Pin CSMD T/R - Tape and Reel (Alt: 405I35S27M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3173 / $0.4757 | Buy Now |
DISTI #
774-405I35S27M00000
|
Mouser Electronics | Crystals 27MHz Series 30ppm -40C +85C RoHS: Compliant | 0 |
|
$0.4450 / $0.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3940 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3232 / $0.4779 | Buy Now |
DISTI #
405I35S27M00000
|
Avnet Americas | Crystal 27MHz Series 4-Pin CSMD T/R - Tape and Reel (Alt: 405I35S27M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3173 / $0.4757 | Buy Now |
DISTI #
405I35S27M00000
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.3300 / $0.4100 | Buy Now |
Part Details for 405I35S27M00000
405I35S27M00000 CAD Models
405I35S27M00000 Part Data Attributes:
|
405I35S27M00000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
405I35S27M00000
CTS Corporation
Series - Fundamental Quartz Crystal, 27MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5mm x 3.2mm x 0.85mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 405I35S27M00000
This table gives cross-reference parts and alternative options found for 405I35S27M00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 405I35S27M00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
406I35S27M00000 | Series - Fundamental Quartz Crystal, 27MHz Nom, | CTS Corporation | 405I35S27M00000 vs 406I35S27M00000 |
407F35S027M0000 | Series - Fundamental Quartz Crystal, 27MHz Nom, | CTS Corporation | 405I35S27M00000 vs 407F35S027M0000 |
407F39S027M0000 | Series - Fundamental Quartz Crystal, 27MHz Nom, | CTS Corporation | 405I35S27M00000 vs 407F39S027M0000 |
407F38S027M0000 | Series - Fundamental Quartz Crystal, 27MHz Nom, | CTS Corporation | 405I35S27M00000 vs 407F38S027M0000 |
406D35S27M00000 | Series - Fundamental Quartz Crystal, 27MHz Nom, | CTS Corporation | 405I35S27M00000 vs 406D35S27M00000 |
406C35S27M00000 | Series - Fundamental Quartz Crystal, 27MHz Nom, | CTS Corporation | 405I35S27M00000 vs 406C35S27M00000 |