Part Details for 406-43-210-30-068001 by Mill-Max Mfg Corp
Overview of 406-43-210-30-068001 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 406-43-210-30-068001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED3267CT-ND
|
DigiKey | CONN RCPT 10POS 0.1 GOLD SMD Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
254 In Stock |
|
$6.3438 / $13.6800 | Buy Now |
DISTI #
575-4064321030068001
|
Mouser Electronics | Circuit Board Hardware - PCB 10 Position STANDARD SOCKET HEADER RoHS: Compliant | 169 |
|
$6.3400 / $11.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 355 Package Multiple: 355 Lead time: 2 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$6.1200 | Buy Now |
DISTI #
000000000006072617
|
Sager | Circuit Board Hardware - PCB 10 Position STANDARD SOCKET HEADER Min Qty: 50 | 0 |
|
$3.2600 / $31.6900 | Buy Now |
Part Details for 406-43-210-30-068001
406-43-210-30-068001 CAD Models
406-43-210-30-068001 Part Data Attributes
|
406-43-210-30-068001
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
406-43-210-30-068001
Mill-Max Mfg Corp
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
Alternate Parts for 406-43-210-30-068001
This table gives cross-reference parts and alternative options found for 406-43-210-30-068001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 406-43-210-30-068001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDL-105-G-30 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 406-43-210-30-068001 vs SDL-105-G-30 |
SDL-105-TT-10 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 406-43-210-30-068001 vs SDL-105-TT-10 |
SDL-105-T-31 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 406-43-210-30-068001 vs SDL-105-T-31 |
SD-105-G-21C | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 406-43-210-30-068001 vs SD-105-G-21C |
SDL-105-G-39 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 406-43-210-30-068001 vs SDL-105-G-39 |
SDL-105-T-11 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 406-43-210-30-068001 vs SDL-105-T-11 |
SD-105-TT-2 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 406-43-210-30-068001 vs SD-105-TT-2 |
SDL-105-TT-19 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 406-43-210-30-068001 vs SDL-105-TT-19 |
SDL-105-G-31 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 406-43-210-30-068001 vs SDL-105-G-31 |
SD-105-TT-1C | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 406-43-210-30-068001 vs SD-105-TT-1C |