Part Details for 4062172087032 by OSRAM GmbH
Overview of 4062172087032 by OSRAM GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4062172087032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4062172087032
|
EBV Elektronik | LED Driver Module 700mA 1-CH 100V to 143V 70W to 100W Wire Leaded Carton (Alt: 4062172087032) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 356 |
|
$27.4800 | Buy Now |