-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B8743
|
Newark | .119 Pin Rec 20-18 .016Br Rohs Compliant: Yes |Amp Te Connectivity 40652 Min Qty: 180000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0740 | Buy Now |
DISTI #
79AH9972
|
Newark | Pin 119 (3.02 Mm )Rec 20-18 Awg Br Rohs Compliant: Yes |Te Connectivity 40652 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0520 | Buy Now |
DISTI #
40652-ND
|
DigiKey | CONN TERM RCPT 18-20AWG CRIMP Min Qty: 180000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0607 | Buy Now |
DISTI #
40652
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Bulk (Alt: 40652) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 135000 |
|
$0.0512 | Buy Now |
DISTI #
571-40652-MR
|
Mouser Electronics | Terminals .119 PIN REC 20-18 Reel of 1000 RoHS: Compliant | 0 |
|
$0.0890 / $0.0930 | Order Now |
DISTI #
571-40652
|
Mouser Electronics | Terminals .119 PIN REC 20-18 .016BR RoHS: Compliant | 0 |
|
$0.0640 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180000 Package Multiple: 45000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0570 | Buy Now |
DISTI #
AMP40652
|
Heilind Electronics | .119 PIN REC 20-18 .016BR | Americas - 0 in Stock |
|
$0.0712 | Buy Now |
|
Onlinecomponents.com | PIN 119 (3.02 MM )REC 20-18 AWG BR RoHS: Compliant |
15000 In Stock |
|
$0.0652 / $0.0696 | Buy Now |
DISTI #
70351963
|
Verical | Terminal SKT Crimp ST Cable Mount 18-20AWG Reel RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | Americas - 15000 |
|
$0.0967 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
40652
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
40652
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.8 mm2 | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |