Part Details for 406I33D10M00000 by CTS Corporation
Overview of 406I33D10M00000 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 406I33D10M00000
406I33D10M00000 CAD Models
406I33D10M00000 Part Data Attributes
|
406I33D10M00000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
406I33D10M00000
CTS Corporation
Parallel - Fundamental Quartz Crystal, 10MHz Nom, GREEN, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 6mm x 3.5mm x 1.2mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 406I33D10M00000
This table gives cross-reference parts and alternative options found for 406I33D10M00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 406I33D10M00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
435F10033CDT | Parallel - Fundamental Quartz Crystal, 10MHz Nom, | CTS Corporation | 406I33D10M00000 vs 435F10033CDT |
445A33D10M00000 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, GLASS SEALED PACKAGE-2 | CTS Corporation | 406I33D10M00000 vs 445A33D10M00000 |
445C33D10M00000 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, GLASS SEALED PACKAGE-2 | CTS Corporation | 406I33D10M00000 vs 445C33D10M00000 |
435F10033GDT | Parallel - Fundamental Quartz Crystal, 10MHz Nom, | CTS Corporation | 406I33D10M00000 vs 435F10033GDT |
445W33D10M00000 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, GLASS SEALED PACKAGE-2 | CTS Corporation | 406I33D10M00000 vs 445W33D10M00000 |
445I33D10M00000 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, GLASS SEALED PACKAGE-2 | CTS Corporation | 406I33D10M00000 vs 445I33D10M00000 |
406C33D10M00000 | Parallel - Fundamental Quartz Crystal, 10MHz Nom, GREEN, CERAMIC PACKAGE-4 | CTS Corporation | 406I33D10M00000 vs 406C33D10M00000 |
435F10033IDT | Parallel - Fundamental Quartz Crystal, 10MHz Nom, | CTS Corporation | 406I33D10M00000 vs 435F10033IDT |