Part Details for 406C35B16M00000 by CTS Corporation
Overview of 406C35B16M00000 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 406C35B16M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
406C35B16M00000-ND
|
DigiKey | CRYSTAL 16.0000MHZ 13PF SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5075 | Buy Now |
DISTI #
406C35B16M00000
|
Avnet Americas | Crystal 16MHz 13pF 4-Pin CSMD T/R - Tape and Reel (Alt: 406C35B16M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3354 / $0.6010 | Buy Now |
DISTI #
774-406C35B16M00000
|
Mouser Electronics | Crystals 16.0MHz 30ppm RoHS: Compliant | 378 |
|
$0.4520 / $0.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4980 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3599 / $0.6038 | Buy Now |
DISTI #
406C35B16M00000
|
Avnet Abacus | - Tape and Reel (Alt: 406C35B16M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 406C35B16M00000
406C35B16M00000 CAD Models
406C35B16M00000 Part Data Attributes
|
406C35B16M00000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
406C35B16M00000
CTS Corporation
Parallel - Fundamental Quartz Crystal, 16MHz Nom, GREEN, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 13 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 6mm x 3.5mm x 1.2mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 406C35B16M00000
This table gives cross-reference parts and alternative options found for 406C35B16M00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 406C35B16M00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
406D35B16M00000 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, | CTS Corporation | 406C35B16M00000 vs 406D35B16M00000 |
406I35B16M00000 | Parallel - Fundamental Quartz Crystal, 16MHz Nom, GREEN, CERAMIC PACKAGE-4 | CTS Corporation | 406C35B16M00000 vs 406I35B16M00000 |