-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 12MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX855CT-ND
|
DigiKey | CRYSTAL 12.0000MHZ 18PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4604 In Stock |
|
$0.4714 / $0.9100 | Buy Now |
DISTI #
406C35D12M00000
|
Avnet Americas | Crystal 12MHz 18pF 4-Pin CSMD T/R - Tape and Reel (Alt: 406C35D12M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3354 / $0.6010 | Buy Now |
DISTI #
774-406C35D12M00000
|
Mouser Electronics | Crystals 12MHz 18pF 30ppm -20C +70C RoHS: Compliant | 1646 |
|
$0.4710 / $0.9100 | Buy Now |
|
Future Electronics | 406 Series 12 MHz 18 pF ±30 ppm -20 ~ +70°C SMT Ceramic Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.5200 | Buy Now |
|
Onlinecomponents.com | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 4-Pin SMD T/R RoHS: Compliant |
2000 In Stock |
|
$0.3599 / $0.6038 | Buy Now |
DISTI #
SMC-406C35D12M00000
|
Sensible Micro Corporation | Crystal 12.0 Mhz 18 Pf RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2010+/2011+ Container: Cut Tape | 19 |
|
$0.4720 | RFQ |
DISTI #
406C35D12M00000
|
Avnet Abacus | Crystal 12MHz 18pF 4-Pin CSMD T/R - Tape and Reel (Alt: 406C35D12M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 4-Pin SMD T/R RoHS: Compliant |
2000 In Stock |
|
$0.3599 / $0.6038 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
406C35D12M00000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
406C35D12M00000
CTS Corporation
Parallel - Fundamental Quartz Crystal, 12MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 6mm x 3.5mm x 1.2mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
This table gives cross-reference parts and alternative options found for 406C35D12M00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 406C35D12M00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR1JM12.0000MHZ | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, MINATURE PACKAGE-2 | MtronPTI | 406C35D12M00000 vs PR1JM12.0000MHZ |
PR6JM12.0000MHZ | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, MINATURE PACKAGE-2 | MtronPTI | 406C35D12M00000 vs PR6JM12.0000MHZ |
HG532120F35HDT | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | 406C35D12M00000 vs HG532120F35HDT |
HG532120F35GDT | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | 406C35D12M00000 vs HG532120F35GDT |
407F35D012M000 | Parallel - Fundamental Quartz Crystal, 12MHz Nom, | CTS Corporation | 406C35D12M00000 vs 407F35D012M000 |
ABM7-12.000MHZ-D-4-T2 | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, MICRO MINIATURE, CERAMIC, SMD, 2 PIN | Abracon Corporation | 406C35D12M00000 vs ABM7-12.000MHZ-D-4-T2 |
407F38D012M000 | Parallel - Fundamental Quartz Crystal, 12MHz Nom, | CTS Corporation | 406C35D12M00000 vs 407F38D012M000 |
435F12035GDT | Parallel - Fundamental Quartz Crystal, 12MHz Nom, | CTS Corporation | 406C35D12M00000 vs 435F12035GDT |
ABM3-12.000MHZ-D4-T | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | Abracon Corporation | 406C35D12M00000 vs ABM3-12.000MHZ-D4-T |
HG532120F35IDT | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | 406C35D12M00000 vs HG532120F35IDT |