There are no models available for this part yet.
Overview of 406C35E20M00000 by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for 406C35E20M00000 by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
406C35E20M00000-ND
|
DigiKey | CRYSTAL 20.0000MHZ 20PF SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6844 | Buy Now | |
DISTI #
406C35E20M00000
|
Avnet Americas | Crystal 20MHz 20pF 4-Pin CSMD T/R - Tape and Reel (Alt: 406C35E20M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
774-406C35E20M00000
|
Mouser Electronics | Crystals 20MHz 20pF 30ppm -20C +70C RoHS: Compliant | 780 |
|
$0.5370 / $1.0300 | Buy Now | |
Future Electronics | 406 Series 20 MHz ±30ppm 18pF -20°C ~ 70°C 6.00mm x 3.50mm Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5850 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3816 / $0.5940 | Buy Now | ||
DISTI #
406C35E20M00000
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.3800 / $0.5300 | Buy Now | |
DISTI #
406C35E20M00000
|
Avnet Abacus | - Tape and Reel (Alt: 406C35E20M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 406C35E20M00000 by CTS Corporation
Part Data Attributes for 406C35E20M00000 by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.50
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
CTS
|
Additional Feature
|
AT CUT
|
Aging
|
3 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
10 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
30 ppm
|
JESD-609 Code
|
e4
|
Load Capacitance
|
20 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
20 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Physical Dimension
|
6mm x 3.5mm x 1.2mm
|
Series Resistance
|
40 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD OVER NICKEL
|
Alternate Parts for 406C35E20M00000
This table gives cross-reference parts and alternative options found for 406C35E20M00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 406C35E20M00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
405C35E20M00000 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, GREEN, CERAMIC PACKAGE-4 | CTS Corporation | 406C35E20M00000 vs 405C35E20M00000 |
ATS20A-INS | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, METAL PACKAGE-2 | CTS Corporation | 406C35E20M00000 vs ATS20A-INS |
ATS20ASM | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, METAL PACKAGE-2 | CTS Corporation | 406C35E20M00000 vs ATS20ASM |
435F20035IET | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | CTS Corporation | 406C35E20M00000 vs 435F20035IET |
405I35E20M00000 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, GREEN, CERAMIC PACKAGE-4 | CTS Corporation | 406C35E20M00000 vs 405I35E20M00000 |
ATS20A-1 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, METAL PACKAGE-2 | CTS Corporation | 406C35E20M00000 vs ATS20A-1 |
435F20035GET | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | CTS Corporation | 406C35E20M00000 vs 435F20035GET |