Part Details for 406I35B14M85000 by CTS Corporation
Overview of 406I35B14M85000 by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 406I35B14M85000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
406I35B14M85000-ND
|
DigiKey | CRYSTAL 14.8500MHZ 13PF SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7374 | Buy Now |
DISTI #
406I35B14M85000
|
Avnet Americas | Crystal 14.85MHz 13pF 4-Pin CSMD T/R - Tape and Reel (Alt: 406I35B14M85000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-406I35B14M85000
|
Mouser Electronics | Crystals 14.85MHz 13pF 30ppm -40C +85C RoHS: Compliant | 1000 |
|
$0.5840 / $1.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5420 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4208 / $0.6569 | Buy Now |
DISTI #
406I35B14M85000
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.4200 / $0.5800 | Buy Now |
DISTI #
406I35B14M85000
|
Avnet Abacus | - Tape and Reel (Alt: 406I35B14M85000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 406I35B14M85000
406I35B14M85000 CAD Models
406I35B14M85000 Part Data Attributes
|
406I35B14M85000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
406I35B14M85000
CTS Corporation
Parallel - Fundamental Quartz Crystal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT-CUT; TR, 7 INCH | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 13 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 14.85 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | |
Series Resistance | 55 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |