Part Details for 406I35D12M00000 by CTS Corporation
Overview of 406I35D12M00000 by CTS Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 406I35D12M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX1204CT-ND
|
DigiKey | CRYSTAL 12.0000MHZ 18PF SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3439 In Stock |
|
$0.4623 / $0.8900 | Buy Now |
DISTI #
406I35D12M00000
|
Avnet Americas | Crystal 12MHz 18pF 4-Pin CSMD T/R - Tape and Reel (Alt: 406I35D12M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3651 / $0.6538 | Buy Now |
DISTI #
774-406I35D12M00000
|
Mouser Electronics | Crystals 12MHz 30ppm 18pF -40C + 85C RoHS: Compliant | 1192 |
|
$0.4620 / $0.8900 | Buy Now |
|
Future Electronics | 406 Series 12 MHz ±50 ppm 18 pF -40 to +85 °C Surface Mount Quartz Crystla RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5650 | Buy Now |
|
Onlinecomponents.com | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 4-Pin SMD T/R RoHS: Compliant |
1000 In Stock |
|
$0.4208 / $0.6569 | Buy Now |
DISTI #
68458143
|
Verical | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2313 | Americas - 1000 |
|
$0.9124 | Buy Now |
DISTI #
406I35D12M00000
|
Avnet Americas | Crystal 12MHz 18pF 4-Pin CSMD T/R - Tape and Reel (Alt: 406I35D12M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3651 / $0.6538 | Buy Now |
DISTI #
406I35D12M00000
|
Avnet Abacus | Crystal 12MHz 18pF 4-Pin CSMD T/R - Tape and Reel (Alt: 406I35D12M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 4-Pin SMD T/R RoHS: Compliant |
1000 In Stock |
|
$0.4208 / $0.6569 | Buy Now |
Part Details for 406I35D12M00000
406I35D12M00000 CAD Models
406I35D12M00000 Part Data Attributes:
|
406I35D12M00000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
406I35D12M00000
CTS Corporation
Parallel - Fundamental Quartz Crystal, 12MHz Nom, GREEN, CERAMIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 6mm x 3.5mm x 1.2mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 406I35D12M00000
This table gives cross-reference parts and alternative options found for 406I35D12M00000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 406I35D12M00000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABM7-12.000MHZ-D-4 | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, MICRO MINIATURE, CERAMIC, SMD, 2 PIN | Abracon Corporation | 406I35D12M00000 vs ABM7-12.000MHZ-D-4 |
PR1JM12.0000MHZ | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, MINATURE PACKAGE-2 | MtronPTI | 406I35D12M00000 vs PR1JM12.0000MHZ |
PR2JM12.0000MHZ | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, MINATURE PACKAGE-2 | MtronPTI | 406I35D12M00000 vs PR2JM12.0000MHZ |
ABM7-12.000MHZ-D-4-T | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, MICRO MINIATURE, CERAMIC, SMD, 2 PIN | Abracon Corporation | 406I35D12M00000 vs ABM7-12.000MHZ-D-4-T |
407F39D012M000 | Parallel - Fundamental Quartz Crystal, 12MHz Nom, | CTS Corporation | 406I35D12M00000 vs 407F39D012M000 |
435F12035IDT | Parallel - Fundamental Quartz Crystal, 12MHz Nom, | CTS Corporation | 406I35D12M00000 vs 435F12035IDT |
435F12035GDT | Parallel - Fundamental Quartz Crystal, 12MHz Nom, | CTS Corporation | 406I35D12M00000 vs 435F12035GDT |
ABM3-12.000MHZ-D4-T | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, CERAMIC, SMD, 2 PIN | Abracon Corporation | 406I35D12M00000 vs ABM3-12.000MHZ-D4-T |
HG532120F35HDT | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | 406I35D12M00000 vs HG532120F35HDT |
PR6JM12.0000MHZ | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, MINATURE PACKAGE-2 | MtronPTI | 406I35D12M00000 vs PR6JM12.0000MHZ |