There are no models available for this part yet.
Overview of 40700-085 by Rees Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156614-0700LF | Amphenol Communications Solutions | Minitek® Board-In, Wire to Board Connectors, Vertical housing 2.00mm 7 positions | |
10118650-407002LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angle Header, Through Hole, Single row , Polarized, 7 Positions, 2.54mm (0.100in) Pitch. | |
10106266-A407001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 2ACP+28S+4LP+8ACP STB, Vertical, Header. |
Price & Stock for 40700-085 by Rees Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3264-40700-085-ND
|
DigiKey | STANDARD PILOT LIGHTS 120VAC Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$442.0300 | Buy Now |