Part Details for 4070033002 by TE Connectivity
Overview of 4070033002 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4070033002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCAFR35-2.5-8
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCAFR35-2.5-8 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCAFR35-2.5-8
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCAFR35-2.5-8 | 0 |
|
Buy Now |
Part Details for 4070033002
4070033002 CAD Models
4070033002 Part Data Attributes:
|
4070033002
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4070033002
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SINGLE WALL | |
Diameter | 3.69 mm | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 1900 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | POWER CABLE |