Part Details for 40710-01 by Plantronics Inc
Overview of 40710-01 by Plantronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87407-105LF | Amphenol Communications Solutions | Rib-Cage® Wire To Board Connector, Surface Mount Vertical Shrouded PCB Header, 10 Positions, Plain Mounting style. | |
10142407-103KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 3 Position,Staggered,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
54242-407101650LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 40710-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | TRAINING STATION BASE AMP TSB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |