There are no models available for this part yet.
Overview of 407160016150 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 407160016150 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AJ9764
|
Newark | Thermally Cond Material, Graphite, 15Mm Rohs Compliant: Yes |Wurth Elektronik 407160016150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.7900 / $2.8500 | Buy Now | |
DISTI #
732-407160016150-ND
|
DigiKey | THERM PAD 16MMX16MM W/ADH BLACK Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.7200 / $2.7400 | Buy Now | |
DISTI #
710-407160016150
|
Mouser Electronics | Thermal Interface Products WE-TGFG Thml Flr Pad 16mm x 16mm x 15mm RoHS: Compliant | 204 |
|
$1.7100 / $2.4200 | Buy Now | |
DISTI #
74022925
|
RS | Gasket, foam, 16mm L x 16mm W x 15mm H, 400 W/( m x K), WE-TGFG | Wurth Elektronik 407160016150 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2230 | RFQ |