-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 15D OLIVE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
407824-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 407824-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$126.5078 / $152.2382 | Buy Now |
DISTI #
RYCTXR40AB90-1404AI
|
Heilind Electronics | 407824-000 4-1193076-1 | Americas - 0 in Stock |
|
$130.1940 / $160.0150 | Buy Now |
|
Onlinecomponents.com | TXR40AB90-1404AI | 0 |
|
$131.3300 / $325.4600 | Buy Now |
DISTI #
407824-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 407824-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$126.5078 / $152.2382 | Buy Now |
DISTI #
407824-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Right Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 407824-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$126.5078 / $152.2382 | Buy Now |
DISTI #
RYCTXR40AB90-1404AI
|
Interstate Connecting Components | 407824-000 4-1193076-1 | 0 |
|
$130.1940 / $160.0150 | Buy Now |
DISTI #
407824-000
|
FDH Electronics | Connector Acc Min Qty: 1 | 0 |
|
Buy Now RFQ | |
|
Master Electronics | TXR40AB90-1404AI | 0 |
|
$131.3300 / $325.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
407824-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
407824-000
TE Connectivity
CONN BACKSHELL ADPT SZ 15D OLIVE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.125 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15; D | |
Wire Size-Max |