Part Details for 407F1WE029M4912 by CTS Corporation
Overview of 407F1WE029M4912 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 407F1WE029M4912
407F1WE029M4912 CAD Models
407F1WE029M4912 Part Data Attributes:
|
407F1WE029M4912
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
407F1WE029M4912
CTS Corporation
Parallel - Fundamental Quartz Crystal, 29.4912MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 29.4912 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 7mm x 5mm x 1.3mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 407F1WE029M4912
This table gives cross-reference parts and alternative options found for 407F1WE029M4912. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 407F1WE029M4912, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
406D1XE29M49120 | Parallel - Fundamental Quartz Crystal, 29.4912MHz Nom, | CTS Corporation | 407F1WE029M4912 vs 406D1XE29M49120 |
435F29B1XIET | Parallel - Fundamental Quartz Crystal, 29.4912MHz Nom, | CTS Corporation | 407F1WE029M4912 vs 435F29B1XIET |
407F1XE029M4912 | Parallel - Fundamental Quartz Crystal, 29.4912MHz Nom, | CTS Corporation | 407F1WE029M4912 vs 407F1XE029M4912 |
435F29B1XCET | Parallel - Fundamental Quartz Crystal, 29.4912MHz Nom, | CTS Corporation | 407F1WE029M4912 vs 435F29B1XCET |
407F1YE029M4912 | Parallel - Fundamental Quartz Crystal, 29.4912MHz Nom, | CTS Corporation | 407F1WE029M4912 vs 407F1YE029M4912 |