Part Details for 407AS016M1405G3 by Glenair Inc
Overview of 407AS016M1405G3 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 407AS016M1405G3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ1978
|
Newark | Accessories - Tag Ring Adapters |Glenair 407AS016M1405G3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$206.1000 / $789.3400 | Buy Now |
DISTI #
3937-407AS016M1405G3-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$1,143.3300 | Buy Now |
DISTI #
407AS016M1405G3
|
Avnet Americas | - Bulk (Alt: 407AS016M1405G3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
654-407AS016M1405G3
|
Mouser Electronics | Circular MIL Spec Backshells TAG RING BACKSHELL SIZE 14 STRAIGHT RoHS: Compliant | 0 |
|
$468.2200 | Order Now |
DISTI #
GLE407AS016M1405G3
|
Interstate Connecting Components | TAG RING ADAPTERS | 0 |
|
Buy Now |
Part Details for 407AS016M1405G3
407AS016M1405G3 CAD Models
407AS016M1405G3 Part Data Attributes:
|
407AS016M1405G3
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
407AS016M1405G3
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINIUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |