Part Details for 407AS037Z12208G3S by Glenair Inc
Overview of 407AS037Z12208G3S by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 407AS037Z12208G3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ2008
|
Newark | Connector |Glenair 407AS037Z12208G3S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$622.1500 / $2,382.8100 | Buy Now |
DISTI #
3937-407AS037Z12208G3S-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
55 In Stock |
|
$3,640.0300 | Buy Now |
DISTI #
2899-407AS037Z12208G3S-1448-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$4,307.0220 / $7,677.7600 | Buy Now |
DISTI #
407AS037Z12208G3S
|
Avnet Americas | ADAPTER - Bulk (Alt: 407AS037Z12208G3S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 55 Factory Stock |
|
RFQ | |
DISTI #
GLE407AS037Z12208G3S
|
Interstate Connecting Components | TAG RING BS STRAIGHT BANDING SHRINK BOOT | 0 |
|
Buy Now |
Part Details for 407AS037Z12208G3S
407AS037Z12208G3S CAD Models
407AS037Z12208G3S Part Data Attributes
|
407AS037Z12208G3S
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
407AS037Z12208G3S
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY |