There are no models available for this part yet.
Overview of 407F35D016M9344 by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 407F35D016M9344 by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
407F35D016M9344-ND
|
DigiKey | CRYSTAL 16.9344MHZ 18PF SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6966 | Buy Now | |
DISTI #
407F35D016M9344
|
Avnet Americas | Crystal 16.9344MHz 18pF 4-Pin CSMD T/R - Tape and Reel (Alt: 407F35D016M9344) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
774-407F35D016M9344
|
Mouser Electronics | Crystals 16.9344MHz 18pF 30ppm -20C +70C RoHS: Compliant | 0 |
|
$0.5740 / $1.0600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5080 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4100 / $0.6160 | Buy Now | ||
DISTI #
407F35D016M9344
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.4000 / $0.5400 | Buy Now | |
DISTI #
407F35D016M9344
|
Avnet Abacus | - Tape and Reel (Alt: 407F35D016M9344) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 407F35D016M9344 by CTS Corporation
Part Data Attributes for 407F35D016M9344 by CTS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.50
|
Samacsys Manufacturer
|
CTS
|
Additional Feature
|
AT CUT
|
Aging
|
3 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
10 µW
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
30 ppm
|
JESD-609 Code
|
e4
|
Load Capacitance
|
18 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
16.9344 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Physical Dimension
|
7mm x 5mm x 1.3mm
|
Series Resistance
|
50 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD OVER NICKEL
|
Alternate Parts for 407F35D016M9344
This table gives cross-reference parts and alternative options found for 407F35D016M9344. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 407F35D016M9344, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HG532169F35HDT | Parallel - Fundamental Quartz Crystal, 16.9344MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | 407F35D016M9344 vs HG532169F35HDT |
407F38D016M9344 | Parallel - Fundamental Quartz Crystal, 16.9344MHz Nom, | CTS Corporation | 407F35D016M9344 vs 407F38D016M9344 |
HG532169F35GDT | Parallel - Fundamental Quartz Crystal, 16.9344MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | 407F35D016M9344 vs HG532169F35GDT |