Part Details for 407F35E016M00000 by CTS Corporation
Overview of 407F35E016M00000 by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 407F35E016M00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
774-407F35E016M00000
|
Mouser Electronics | Crystals 16MHz 30ppm 20pF -20C +70C RoHS: Compliant | 954 |
|
$0.7680 / $1.3000 | Buy Now |