Part Details for 407F35E019M6800 by CTS Corporation
Overview of 407F35E019M6800 by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 407F35E019M6800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
407F35E019M6800-ND
|
DigiKey | CRYSTAL 19.6800MHZ 20PF SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6966 | Buy Now |
DISTI #
407F35E019M6800
|
Avnet Americas | Crystal 19.68MHz 20pF 4-Pin CSMD T/R - Tape and Reel (Alt: 407F35E019M6800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-407F35E019M6800
|
Mouser Electronics | Crystals 19.68MHz 20pF 30ppm -20C +70C RoHS: Compliant | 0 |
|
$0.5480 / $1.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5080 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4049 / $0.6060 | Buy Now |
DISTI #
407F35E019M6800
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.4000 / $0.5400 | Buy Now |
DISTI #
407F35E019M6800
|
Avnet Abacus | - Tape and Reel (Alt: 407F35E019M6800) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 407F35E019M6800
407F35E019M6800 CAD Models
407F35E019M6800 Part Data Attributes
|
407F35E019M6800
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
407F35E019M6800
CTS Corporation
Parallel - Fundamental Quartz Crystal, 19.68MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.68 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 7mm x 5mm x 1.3mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 407F35E019M6800
This table gives cross-reference parts and alternative options found for 407F35E019M6800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 407F35E019M6800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
406D35E19M68000 | Parallel - Fundamental Quartz Crystal, 19.68MHz Nom, | CTS Corporation | 407F35E019M6800 vs 406D35E19M68000 |
406I35E19M68000 | Parallel - Fundamental Quartz Crystal, 19.68MHz Nom, | CTS Corporation | 407F35E019M6800 vs 406I35E19M68000 |
407F38E019M6800 | Parallel - Fundamental Quartz Crystal, 19.68MHz Nom, | CTS Corporation | 407F35E019M6800 vs 407F38E019M6800 |
HG532196F35HET | Parallel - Fundamental Quartz Crystal, 19.68MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | 407F35E019M6800 vs HG532196F35HET |