Part Details for 407F35E032M0000 by CTS Corporation
Overview of 407F35E032M0000 by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 407F35E032M0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
407F35E032M0000-ND
|
DigiKey | CRYSTAL 32.0000MHZ 20PF SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6966 | Buy Now |
DISTI #
407F35E032M0000
|
Avnet Americas | Crystal 32MHz 20pF 4-Pin CSMD T/R - Tape and Reel (Alt: 407F35E032M0000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-407F35E032M0000
|
Mouser Electronics | Crystals 32MHz 20pF 30ppm -20C +70C RoHS: Compliant | 0 |
|
$0.5480 / $1.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5080 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4049 / $0.6060 | Buy Now |
DISTI #
407F35E032M0000
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.4000 / $0.5400 | Buy Now |
DISTI #
407F35E032M0000
|
Avnet Abacus | - Tape and Reel (Alt: 407F35E032M0000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 407F35E032M0000
407F35E032M0000 CAD Models
407F35E032M0000 Part Data Attributes
|
407F35E032M0000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
407F35E032M0000
CTS Corporation
Parallel - Fundamental Quartz Crystal, 32MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 7mm x 5mm x 1.3mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 407F35E032M0000
This table gives cross-reference parts and alternative options found for 407F35E032M0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 407F35E032M0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
405C35E32M00000 | Parallel - Fundamental Quartz Crystal, 32MHz Nom, GREEN, CERAMIC PACKAGE-4 | CTS Corporation | 407F35E032M0000 vs 405C35E32M00000 |
SA324320F35HET | Parallel - Fundamental Quartz Crystal, 32MHz Nom, LEAD FREE PACKAGE-4 | CTS Corporation | 407F35E032M0000 vs SA324320F35HET |
407F38E032M000 | Parallel - Fundamental Quartz Crystal, 32MHz Nom, | CTS Corporation | 407F35E032M0000 vs 407F38E032M000 |
403I35E32M00000 | Parallel - Fundamental Quartz Crystal, 32MHz Nom, GREEN, CERAMIC PACKAKE-4 | CTS Corporation | 407F35E032M0000 vs 403I35E32M00000 |
403C35E32M00000 | Parallel - Fundamental Quartz Crystal, 32MHz Nom, GREEN, CERAMIC PACKAKE-4 | CTS Corporation | 407F35E032M0000 vs 403C35E32M00000 |
405I35E32M00000 | Parallel - Fundamental Quartz Crystal, 32MHz Nom, GREEN, CERAMIC PACKAGE-4 | CTS Corporation | 407F35E032M0000 vs 405I35E32M00000 |
407F39E032M000 | Parallel - Fundamental Quartz Crystal, 32MHz Nom, | CTS Corporation | 407F35E032M0000 vs 407F39E032M000 |
SA324320F35IET | Parallel - Fundamental Quartz Crystal, 32MHz Nom, LEAD FREE PACKAGE-4 | CTS Corporation | 407F35E032M0000 vs SA324320F35IET |
406D35E32M00000 | Parallel - Fundamental Quartz Crystal, 32MHz Nom, | CTS Corporation | 407F35E032M0000 vs 406D35E32M00000 |
SA324320F35GET | Parallel - Fundamental Quartz Crystal, 32MHz Nom, LEAD FREE PACKAGE-4 | CTS Corporation | 407F35E032M0000 vs SA324320F35GET |