Part Details for 407F39E011M0592 by CTS Corporation
Overview of 407F39E011M0592 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 407F39E011M0592
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
407F39E011M0592
|
Avnet Americas | Crystal 11.0592MHz 20pF 4-Pin CSMD T/R - Tape and Reel (Alt: 407F39E011M0592) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-407F39E011M0592
|
Mouser Electronics | Crystals 11.0592MHz 20pF 30ppm -40C +85C RoHS: Compliant | 0 |
|
$0.7680 / $0.8520 | Order Now |
|
Future Electronics | CRYSTAL 11.0592MHZ 20PF SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.7230 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5400 / $0.8260 | Buy Now |
DISTI #
407F39E011M0592
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.5600 / $0.7600 | Buy Now |
DISTI #
407F39E011M0592
|
Avnet Abacus | - Tape and Reel (Alt: 407F39E011M0592) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 407F39E011M0592
407F39E011M0592 CAD Models
407F39E011M0592 Part Data Attributes
|
407F39E011M0592
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
407F39E011M0592
CTS Corporation
Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 11.0592 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 407F39E011M0592
This table gives cross-reference parts and alternative options found for 407F39E011M0592. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 407F39E011M0592, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
407F38E011M0592 | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | CTS Corporation | 407F39E011M0592 vs 407F38E011M0592 |
435F11135IET | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | CTS Corporation | 407F39E011M0592 vs 435F11135IET |
435F11135GET | Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom, | CTS Corporation | 407F39E011M0592 vs 435F11135GET |