Part Details for 407F39E016M3840 by CTS Corporation
Overview of 407F39E016M3840 by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 407F39E016M3840
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
407F39E016M3840-ND
|
DigiKey | CRYSTAL 16.3840MHZ 20PF SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6966 | Buy Now |
DISTI #
407F39E016M3840
|
Avnet Americas | Crystal 16.384MHz 20pF 4-Pin CSMD T/R - Tape and Reel (Alt: 407F39E016M3840) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-407F39E016M3840
|
Mouser Electronics | Crystals 16.384MHz 20pF 30ppm -40C +85C RoHS: Compliant | 0 |
|
$0.5740 / $1.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5080 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4100 / $0.6160 | Buy Now |
DISTI #
407F39E016M3840
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$0.4000 / $0.5400 | Buy Now |
DISTI #
407F39E016M3840
|
Avnet Abacus | - Tape and Reel (Alt: 407F39E016M3840) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 407F39E016M3840
407F39E016M3840 CAD Models
407F39E016M3840 Part Data Attributes
|
407F39E016M3840
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
407F39E016M3840
CTS Corporation
Parallel - Fundamental Quartz Crystal, 16.384MHz Nom, GREEN, CERAMIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | AT-CUT | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.384 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 407F39E016M3840
This table gives cross-reference parts and alternative options found for 407F39E016M3840. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 407F39E016M3840, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA534163F35IER | Parallel - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | 407F39E016M3840 vs GA534163F35IER |
406I35E16M38400 | Parallel - Fundamental Quartz Crystal, 16.384MHz Nom, GREEN, CERAMIC PACKAGE-4 | CTS Corporation | 407F39E016M3840 vs 406I35E16M38400 |
406C35E16M38400 | Parallel - Fundamental Quartz Crystal, 16.384MHz Nom, GREEN, CERAMIC PACKAGE-4 | CTS Corporation | 407F39E016M3840 vs 406C35E16M38400 |
GA534163F35GER | Parallel - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | 407F39E016M3840 vs GA534163F35GER |
GA534163F35HET | Parallel - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | 407F39E016M3840 vs GA534163F35HET |
GA534163F35HER | Parallel - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | 407F39E016M3840 vs GA534163F35HER |
GA534163F35IET | Parallel - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | 407F39E016M3840 vs GA534163F35IET |
HG532163F35IET | Parallel - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | 407F39E016M3840 vs HG532163F35IET |
HG532163F35HET | Parallel - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | 407F39E016M3840 vs HG532163F35HET |