Part Details for 407T35E050M0000 by CTS Corporation
Overview of 407T35E050M0000 by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 407T35E050M0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX688CT-ND
|
DigiKey | CRYSTAL 50.0000MHZ 20PF SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7227 / $1.1900 | Buy Now |
DISTI #
407T35E050M0000
|
Avnet Americas | Crystal 50MHz 20pF ±30ppm 4-Pin SMD T/R - Tape and Reel (Alt: 407T35E050M0000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5108 / $0.7203 | Buy Now |
DISTI #
774-407T35E050M0000
|
Mouser Electronics | Crystals 50.0MHz 20pF -20C +70C 30ppm RoHS: Compliant | 371 |
|
$0.6560 / $1.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5970 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5340 / $0.7240 | Buy Now |
DISTI #
407T35E050M0000
|
Avnet Americas | Crystal 50MHz 20pF ±30ppm 4-Pin SMD T/R - Tape and Reel (Alt: 407T35E050M0000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5108 / $0.7203 | Buy Now |
Part Details for 407T35E050M0000
407T35E050M0000 CAD Models
407T35E050M0000 Part Data Attributes:
|
407T35E050M0000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
407T35E050M0000
CTS Corporation
Parallel - 3Rd Overtone Quartz Crystal, 50MHz Nom, GREEN, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | GREEN, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT-CUT; TR, 7 INCH | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L6.0XB3.5XH1.2 (mm)/L0.236XB0.138XH0.047 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |