There are no models available for this part yet.
Overview of 40861-10610 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2106104GLG#AD0 | Renesas Electronics Corporation | 15A, 54V Single-Channel DC/DC Step-Down Power Module | |
RAA2106104GLG#HD0 | Renesas Electronics Corporation | 15A, 54V Single-Channel DC/DC Step-Down Power Module | |
RTKA210610DE0000BU | Renesas Electronics Corporation | Single 15A Power Module Evaluation Board for RAA210610 |
Price & Stock for 40861-10610 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4086110610
|
Avnet Americas | - Bulk (Alt: 4086110610) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |