Part Details for 4093BDMQB by Fairchild Semiconductor Corporation
Overview of 4093BDMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 4093BDMQB
4093BDMQB CAD Models
4093BDMQB Part Data Attributes
|
4093BDMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
4093BDMQB
Fairchild Semiconductor Corporation
NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.4945 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 4093BDMQB
This table gives cross-reference parts and alternative options found for 4093BDMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4093BDMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MN4023B | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Panasonic Electronic Components | 4093BDMQB vs MN4023B |
JM38510/05003BCA | CMOS Triple 3-Input NAND Gate 14-CDIP -55 to 125 | Texas Instruments | 4093BDMQB vs JM38510/05003BCA |
M38510/05003BCA | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 | SRI International Sarnoff | 4093BDMQB vs M38510/05003BCA |
CD4012BFMSH | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | Harris Semiconductor | 4093BDMQB vs CD4012BFMSH |
MC14023BALD | 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | 4093BDMQB vs MC14023BALD |
HEF4023BD | IC 4000/14000/40000 SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERDIP-14, Gate | NXP Semiconductors | 4093BDMQB vs HEF4023BD |
M38510H05052SCX | NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | 4093BDMQB vs M38510H05052SCX |
CD4012BD | 4000/14000/40000 SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 4093BDMQB vs CD4012BD |
933324290652 | 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14 | NXP Semiconductors | 4093BDMQB vs 933324290652 |
SCL4023BE | NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14, DIE | R & E International Inc | 4093BDMQB vs SCL4023BE |