Part Details for 409775-1 by TE Connectivity
Overview of 409775-1 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 409775-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9421
|
Newark | Other Tools Hand Tool Assy Double Action |Amp Te Connectivity 409775-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$739.9400 / $794.6600 | Buy Now |
DISTI #
38AC3144
|
Newark | Hand Crimp Tool, 22-16 Awg Terminal, Crimp Tool Type:Hand, For Use With:Amp Pg & Pidg Series 22-16Awg Terminals, Product Range:-, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Na |Te Connectivity 409775-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$677.7600 / $726.8100 | Buy Now |
DISTI #
A120069-ND
|
DigiKey | TOOL HAND CRIMPER 16-22AWG SIDE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2 In Stock |
|
$694.2260 / $745.6500 | Buy Now |
DISTI #
409775-1
|
Avnet Americas | Assembly Tools, Double Action Hand Tool Assembly - Bulk (Alt: 409775-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 5 Factory Stock |
|
$621.8600 / $748.3400 | Buy Now |
DISTI #
571-409775-1
|
Mouser Electronics | Crimpers / Crimping Tools HAND TOOL ASSY DOUBLE ACTION | 0 |
|
$711.4800 / $764.1000 | Order Now |
DISTI #
AMP409775-1
|
Heilind Electronics | DOUBLE ACTION HAND TOOL ASSY | Americas - 0 in Stock |
|
$740.2985 / $786.5672 | Buy Now |
|
Onlinecomponents.com | DAHT PG PIDG 22-16 ASSY |
5 Partner Stock 5 Factory Stock |
|
$666.1300 / $736.1200 | Buy Now |
DISTI #
16329760
|
Verical | Assembly Tools, Double Action Hand Tool Assembly Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$698.2800 / $726.2100 | Buy Now |
DISTI #
65673820
|
Verical | Assembly Tools, Double Action Hand Tool Assembly Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$698.2800 / $726.2100 | Buy Now |
DISTI #
409775-1
|
Avnet Americas | Assembly Tools, Double Action Hand Tool Assembly - Bulk (Alt: 409775-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 5 Factory Stock |
|
$621.8600 / $748.3400 | Buy Now |
Part Details for 409775-1
409775-1 CAD Models
409775-1 Part Data Attributes:
|
409775-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
409775-1
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |