There are no models available for this part yet.
Overview of 40992 by RCA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4099-2BRMZ | Analog Devices | Dual Precision 10MHz, 7V/us OT | |
EVAL-ADA4099-2EBZ | Analog Devices | Eval Board for ADA4099-2 | |
ADA4099-2BCPZ | Analog Devices | Dual Precision 10MHz, 7V/us OT |