Part Details for 40IMX7-24-24-8M by Melcher Inc
Overview of 40IMX7-24-24-8M by Melcher Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for 40IMX7-24-24-8M
40IMX7-24-24-8M CAD Models
40IMX7-24-24-8M Part Data Attributes
|
40IMX7-24-24-8M
Melcher Inc
Buy Now
Datasheet
|
Compare Parts:
40IMX7-24-24-8M
Melcher Inc
DC-DC Regulated Power Supply Module, 2 Output, 7W, Hybrid,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MELCHER | |
Reach Compliance Code | unknown | |
Additional Feature | ADDITIONAL 24V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL; LGA | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 16.8 V | |
Input Voltage-Nom | 40 V | |
JESD-30 Code | R-XDSO-G9 | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Protections | CURRENT; OUTPUT OVER VOLTAGE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Total Power Output-Max | 7 W | |
Trim/Adjustable Output | YES |
Alternate Parts for 40IMX7-24-24-8M
This table gives cross-reference parts and alternative options found for 40IMX7-24-24-8M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40IMX7-24-24-8M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40IMX7-24-24-8M | DC-DC Regulated Power Supply Module, 2 Output, 7.2W, Hybrid, 2 INCH X 1 INCH, 10.50 MM HEIGHT, PACKAGE-9 | Bel Fuse | 40IMX7-24-24-8M vs 40IMX7-24-24-8M |