Part Details for 40TPS12APBF by Vishay Intertechnologies
Overview of 40TPS12APBF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40TPS12APBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 35 A, PHASE CONTROL SCR Silicon Controlled Rectifier, 55A I(T)RMS, 35000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-247AC RoHS: Compliant |
|
|
RFQ |
Part Details for 40TPS12APBF
40TPS12APBF CAD Models
40TPS12APBF Part Data Attributes
|
40TPS12APBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
40TPS12APBF
Vishay Intertechnologies
Silicon Controlled Rectifier, 55A I(T)RMS, 35A I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-247AC, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 4 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 600 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 35000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 55 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |