Part Details for 40AAAM by GP Batteries Limited
Overview of 40AAAM by GP Batteries Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40AAAM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACCU-40AAAM-GP
|
TME | Re-battery: Ni-MH, 2/3AAA, 1.2V, 400mAh, Ø10.2x29.3mm, 40mA Min Qty: 1 | 387 |
|
$1.0300 / $1.9800 | Buy Now |
DISTI #
ACCU-2/3AAA/400-GP
|
TME | Re-battery: Ni-MH, 2/3AAA,2/3R3, 1.2V, 400mAh, soldering lugs Min Qty: 1 | 187 |
|
$1.6700 / $2.2800 | Buy Now |