Part Details for 40C24-N60-DAR-H by Advanced Energy Industries Inc
Overview of 40C24-N60-DAR-H by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40C24-N60-DAR-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-40C24-N60-DAR-H-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,627.2900 | Buy Now |
DISTI #
40C24-N60-DAR-H
|
Avnet Americas | Module DC-DC 1-OUT 0V to 40000V 1.5mA 60W Chassis Mount - Bulk (Alt: 40C24-N60-DAR-H) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,386.1370 | Buy Now |
DISTI #
324-40C24-N60-DAR-H
|
Mouser Electronics | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -40kV DC HVout, 60W, Chassis/Thru-hole Mount, Regulated, Standard Interface, Right-angle Male DA-15 type connector, Heatsink | 0 |
|
$2,627.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,501.9600 / $2,679.2400 | Buy Now |
Part Details for 40C24-N60-DAR-H
40C24-N60-DAR-H CAD Models
40C24-N60-DAR-H Part Data Attributes
|
40C24-N60-DAR-H
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
40C24-N60-DAR-H
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |