Part Details for 40C24-P250-WS-H-Z11 by UltraVolt Inc
Overview of 40C24-P250-WS-H-Z11 by UltraVolt Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40C24-P250-WS-H-Z11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006114627
|
Sager | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +40kV DC HVout, 250W, Chassis/Thru-hole Mount, Regulated, Standard Interface, HVout flying lead, Heatsink, PCB mouning standoffs Min Qty: 1 | 0 |
|
$2,876.1000 / $2,937.1300 | Buy Now |