There are no models available for this part yet.
Overview of 40C24-P250-WS by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2503ACPZ-4.2-R7 | Analog Devices | 600mA B/B 4.2 Vout | |
ADP2504-EVALZ | Analog Devices | 1A Buck/Boost DC/DC Converter | |
ADP2503ACPZ-4.5-R7 | Analog Devices | 600mA B/B 4.5 Vout |
Price & Stock for 40C24-P250-WS by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
633-40C24-P250-WS-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,727.4200 | Buy Now | |
DISTI #
40C24-P250-WS
|
Avnet Americas | Module DC-DC 1-OUT 0V to 40000V 6.25mA 250W Chassis Mount - Bulk (Alt: 40C24-P250-WS) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,416.1640 | Buy Now | |
DISTI #
324-40C24-P250-WS
|
Mouser Electronics | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +40kV DC HVout, 250W, Chassis/Thru-hole Mount, Regulated, Standard Interface, HVout flying lead | 0 |
|
$2,727.1800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,627.1800 / $2,818.9000 | Buy Now |