There are no models available for this part yet.
Overview of 40IMX15-03-8RG by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 40IMX15-03-8RG by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40IMX15-03-8R-G
|
Avnet Americas | Converter, DC-DC, Board-mountable, 15W, 40Vdc in, Single 3.3Vdc/4.0A Out, -40°C~+85°C, Active Magnetic Feedback, Synchronous Rectification, for mobile applications (Alt: 40IMX15-03-8R-G) Min Qty: 60 Package Multiple: 12 Lead time: 40 Weeks, 0 Days | 0 |
|
$119.0400 / $148.8000 | Buy Now | |
DISTI #
40IMX15-03-8RG
|
Avnet Americas | Converter, DC-DC, Board-mountable, 15W, 40Vdc in, Single 3.3Vdc/4.0A Out, -40°C~+85°C, Active Magnetic Feedback, Synchronous Rectification, for mobile applications - Rail/Tube (Alt: 40IMX15-03-8RG) Min Qty: 96 Package Multiple: 12 Container: Tube | 0 |
|
RFQ |
CAD Models for 40IMX15-03-8RG by Bel Fuse
Part Data Attributes for 40IMX15-03-8RG by Bel Fuse
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
BEL FUSE INC
|
Package Description
|
Module-6
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
1999-08-06
|
Additional Feature
|
IT CAN ALSO OPERATE FROM A 14.4V TO 75V SUPPLY
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Efficiency (Main Output)
|
80%
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
16.8 V
|
Input Voltage-Nom
|
40 V
|
JESD-30 Code
|
R-XDMA-P6
|
Length
|
50.8 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
0.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
4 A
|
Output Voltage-Max
|
3.465 V
|
Output Voltage-Min
|
2.64 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
14.9 W
|
Trim/Adjustable Output
|
YES
|
Warm-up Time
|
0.5 s
|
Width
|
40.65 mm
|
Alternate Parts for 40IMX15-03-8RG
This table gives cross-reference parts and alternative options found for 40IMX15-03-8RG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40IMX15-03-8RG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40IMX15-03-8RG | DC-DC Regulated Power Supply Module, 1 Output, 14.9W, Hybrid, Module-6 | Melcher Inc | 40IMX15-03-8RG vs 40IMX15-03-8RG |
Related Parts for 40IMX15-03-8RG
-
40IMX15-05-8RGPower Supply Modules
-
M30260F3AGPMicrocontrollers
-
MAX1681ESASwitching Regulator or Controllers
-
GCJ188R91H103KA01JFixed Capacitors
-
40HFR80Rectifier Diodes
-
3-643815-4Headers and Edge Type Connectors
-
Y1746100R000T9RFixed Resistors
-
SN65HVD233HDNetwork Interfaces
-
11SM3-TSnap Acting/Limit Switches