Part Details for 40IMX15-0505-8 by Bel Fuse
Overview of 40IMX15-0505-8 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40IMX15-0505-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40IMX15-05-05-8
|
Avnet Americas | Converter, DC-DC, Board-mountable, 15W, 40Vdc in, Dual 5Vdc/1.4A Out, -40°C~+85°C, for mobile applications - Rail/Tube (Alt: 40IMX15-05-05-8) RoHS: Not Compliant Min Qty: 96 Package Multiple: 48 Container: Tube | 0 |
|
RFQ | |
DISTI #
40IMX15-05-05-8
|
Avnet Americas | Converter, DC-DC, Board-mountable, 15W, 40Vdc in, Dual 5Vdc/1.4A Out, -40°C~+85°C, for mobile applications - Rail/Tube (Alt: 40IMX15-05-05-8) RoHS: Not Compliant Min Qty: 96 Package Multiple: 48 Container: Tube | 0 |
|
RFQ |