Power Circuits
40IMX15-12-12-8
Description: DC/DC CONVERTER 2X12V 15W

Overview of 40IMX15-12-12-8 by Bel Power Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 40IMX15-12-12-8 by Bel Power Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 40IMX15-12-12-8-ND
DigiKey DC DC CONVERTER 12V 12V 15W Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 784-40IMX15-12-12-8
Mouser Electronics Isolated DC/DC Converters - Through Hole DC-DC CONVERTER RoHS: Compliant 0
Order Now
DISTI # 000000000006403579
Sager Isolated DC/DC Converters - Through Hole DC-DC CONVERTER 0
Buy Now

CAD Models for 40IMX15-12-12-8 by Bel Power Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 40IMX15-12-12-8 by Bel Power Solutions

40IMX15-12-12-8
Bel Power Solutions
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
POWER-ONE INC
Package Description
2 INCH X 1.600 INCH, 10.50 MM HEIGHT, PACKAGE-7
Reach Compliance Code
compliant
Additional Feature
ADDITIONAL 12V OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
88%
Input Voltage-Max
75 V
Input Voltage-Min
16.8 V
Input Voltage-Nom
40 V
JESD-30 Code
R-XDMA-P9
JESD-609 Code
e0
Length
50.8 mm
Line Regulation-Max
1%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
2
Number of Terminals
9
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.7 A
Output Voltage-Max
12.6 V
Output Voltage-Min
9 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
16.8 W
Trim/Adjustable Output
YES
Warm-up Time
0.5 s
Width
40.65 mm
Want to compare parts?
  1. 40IMX15-12-12-8
    Bel Power Solutions
    DC/DC CONVERTER 2X12V 15W
    VS

Related Parts for 40IMX15-12-12-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 40IMX15-12-12-8 by Bel Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 40IMX15-12-12-8 by Bel Power Solutions

Select Manufacturer
Which Manufacturer of 40IMX15-12-12-8 would you like to use for your alert(s)?
  • Please alert me when 40IMX15-12-12-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 40IMX15-12-12-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 40IMX15-12-12-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 40IMX15-12-12-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 40IMX15-12-12-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 40IMX15-12-12-8 by Bel Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: