Part Details for 40IMX15-15-15-8ZG by Bel Fuse
Overview of 40IMX15-15-15-8ZG by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40IMX15-15-15-8ZG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40IMX15-15-15-8ZG
|
Avnet Americas | DC to DC Converter 2-OUT 15V 0.56A 16.8W - Bulk (Alt: 40IMX15-15-15-8ZG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
40IMX15-15-15-8ZG
|
Avnet Americas | DC to DC Converter 2-OUT 15V 0.56A 16.8W - Bulk (Alt: 40IMX15-15-15-8ZG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |