Part Details for 40IMX15-24-24-8ZG by Bel Power Solutions
Overview of 40IMX15-24-24-8ZG by Bel Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40IMX15-24-24-8ZG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ1170
|
Newark | Power Supply Dc-Dc Converter In 16 8To75Vdc Out |Bel Power Solutions 40IMX15-24-24-8ZG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$204.8500 / $315.8900 | Buy Now |
DISTI #
2266-40IMX15-24-24-8ZG-ND
|
DigiKey | DC DC CONVERTER 24V 24V 15W Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$169.5600 / $191.6500 | Buy Now |
DISTI #
179-2679-ND
|
DigiKey | DC DC CONVERTER 24V 24V 15W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Module DC-DC 40VIN 2-OUT 24V/24V 0.35A/0.35A 16.8W 9-Pin RoHS: Compliant |
21 Partner Stock |
|
$99.9900 / $273.8800 | Buy Now |
|
Master Electronics | Module DC-DC 40VIN 2-OUT 24V/24V 0.35A/0.35A 16.8W 9-Pin RoHS: Compliant |
21 Partner Stock |
|
$99.9900 / $273.8800 | Buy Now |