Part Details for 40IMX7-15-15-9 by Bel Fuse
Overview of 40IMX7-15-15-9 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 40IMX7-15-15-9
40IMX7-15-15-9 CAD Models
40IMX7-15-15-9 Part Data Attributes
|
40IMX7-15-15-9
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
40IMX7-15-15-9
Bel Fuse
DC-DC Regulated Power Supply Module, 2 Output, 7.2W, Hybrid, 2 X 1 INCH, 10.50 MM HEIGHT, MA-9
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | 2 X 1 INCH, 10.50 MM HEIGHT, MA-9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL 15V OUTPUT AVAILABLE; IT CAN ALSO OPERATES FROM A 14.4V TO 75V SUPPLY | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 16.8 V | |
Input Voltage-Nom | 40 V | |
JESD-30 Code | R-XDMA-T9 | |
JESD-609 Code | e0 | |
Length | 50.8 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.24 A | |
Output Voltage-Max | 15.12 V | |
Output Voltage-Min | 14.88 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Power Output-Max | 7.2 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.5 s | |
Width | 25.4 mm |
Alternate Parts for 40IMX7-15-15-9
This table gives cross-reference parts and alternative options found for 40IMX7-15-15-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40IMX7-15-15-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40IMX7-15-15-9C | DC-DC Regulated Power Supply Module, 2 Output, 7W, Hybrid | Bel Power Solutions | 40IMX7-15-15-9 vs 40IMX7-15-15-9C |
40IMX7-2424-8C | DC-DC Regulated Power Supply Module, 2 Output, 7W, Hybrid | Bel Power Solutions | 40IMX7-15-15-9 vs 40IMX7-2424-8C |
40IMX7-15-15-7 | DC-DC Regulated Power Supply Module, 2 Output, 7W, Hybrid, 2 X 1 INCH, 10.50 MM HEIGHT, PACKAGE-9 | Bel Power Solutions | 40IMX7-15-15-9 vs 40IMX7-15-15-7 |
40IMX7-1515-9C | DC-DC Regulated Power Supply Module, 2 Output, 7W, Hybrid | Bel Power Solutions | 40IMX7-15-15-9 vs 40IMX7-1515-9C |
40IMX7-15-15-9 | DC-DC Regulated Power Supply Module, 2 Output, 7W, Hybrid | Bel Power Solutions | 40IMX7-15-15-9 vs 40IMX7-15-15-9 |
40IMX7-15-15-8G | DC-DC Regulated Power Supply Module, 2 Output, 7.2W, Hybrid, ROHS COMPLIANT PACKAGE-9 | Bel Fuse | 40IMX7-15-15-9 vs 40IMX7-15-15-8G |