Part Details for 40IMX7-24-24-8M by Bel Fuse
Overview of 40IMX7-24-24-8M by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 40IMX7-24-24-8M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40IMX7-24-24-8M
|
Avnet Americas | Converter, DC-DC, Board-mountable, 7W, 40Vdc in, Dual 24Vdc/0.15A Out, -40?C~+85?C, SMD version, for mobile applications - Trays (Alt: 40IMX7-24-24-8M) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
RFQ |
Part Details for 40IMX7-24-24-8M
40IMX7-24-24-8M CAD Models
40IMX7-24-24-8M Part Data Attributes
|
40IMX7-24-24-8M
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
40IMX7-24-24-8M
Bel Fuse
DC-DC Regulated Power Supply Module, 2 Output, 7.2W, Hybrid, 2 INCH X 1 INCH, 10.50 MM HEIGHT, PACKAGE-9
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | 2 INCH X 1 INCH, 10.50 MM HEIGHT, PACKAGE-9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL 24V OUTPUT AVAILABLE; IT CAN ALSO OPERATES FROM A 14.4V TO 75V SUPPLY | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 16.8 V | |
Input Voltage-Nom | 40 V | |
JESD-30 Code | R-XDMA-X | |
JESD-609 Code | e0 | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 24.24 V | |
Output Voltage-Min | 23.76 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 7 W | |
Trim/Adjustable Output | NO |