Part Details for 40KEBS6AFPD by TE Connectivity
Overview of 40KEBS6AFPD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40KEBS6AFPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH4302
|
Newark | Power Line Filter, 3 Phase, 30A, 440Vac, Filter Applications:General Purpose, Voltage Rating:440Vac, Current Rating:30A, No. Of Phases:Three Phase, No. Of Stages:-, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Corcom Te Connectivity 40KEBS6AFPD Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$161.9800 | Buy Now |
DISTI #
174-40KEBS6AFPD-ND
|
DigiKey | LINE FILTER 440VAC 30A CHASSIS Min Qty: 25 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$176.6824 | Buy Now |
DISTI #
1-1609965-8
|
Avnet Americas | Power Line Filter 3-Phase Single Stage 50Hz 40A 440V Threaded Bolt Flange Mount - Bulk (Alt: 1-1609965-8) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$152.9044 / $184.0036 | Buy Now |
DISTI #
655-40KEBS6AFPD
|
Mouser Electronics | Power Line Filters KEB 40A 1S NUT DELTA 440VAC 50HZ RoHS: Compliant | 0 |
|
$173.6800 | Order Now |
DISTI #
72031194
|
RS | Filter, KEB 40A 1S NUT DELTA 440VAC 50HZ | TE Connectivity 40KEBS6AFPD RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$181.0600 | RFQ |
|
Onlinecomponents.com | KEB 40A 1S NUT DELTA 440VAC RoHS: Compliant | 0 |
|
$158.7400 / $393.3700 | Buy Now |
DISTI #
COR40KEBS6AFPD
|
Interstate Connecting Components | KEB 40A 1S NUT DELTA 440VAC | 0 |
|
Buy Now | |
|
Master Electronics | KEB 40A 1S NUT DELTA 440VAC RoHS: Compliant | 0 |
|
$158.7400 / $393.3700 | Buy Now |
Part Details for 40KEBS6AFPD
40KEBS6AFPD CAD Models
40KEBS6AFPD Part Data Attributes
|
40KEBS6AFPD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
40KEBS6AFPD
TE Connectivity
Three Phase EMI Filter, 440V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 40 mm | |
High Pot | 2632 V | |
Leakage Current-Max | 5 mA | |
Length | 100 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 40 A | |
Rated Voltage | 440 V | |
Width | 86 mm |