Part Details for 40KEHD10BFPD (ALTERNATE: 4-1609969-3) by TE Connectivity
Overview of 40KEHD10BFPD (ALTERNATE: 4-1609969-3) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40KEHD10BFPD (ALTERNATE: 4-1609969-3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72031220
|
RS | Power Line Filter, 40A, 520VAC, 3 Phase, Flanged, Keh Series | TE Connectivity 40KEHD10BFPD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$244.2400 / $271.3800 | Buy Now |