Part Details for 40PR-3/8"X72YD by 3M Interconnect
Overview of 40PR-3/8"X72YD by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71091SEHF40/PROTO | Renesas Electronics Corporation | 4.096V Radiation Hardened Ultra Low Noise, Precision Voltage Reference | |
PHEC40P-R111LF | Amphenol Communications Solutions | PHEN/PHEC Board-to-Board Connector, Right Angle Plug, 1.27mm (0.05inch). | |
PHEC40P-R211LF | Amphenol Communications Solutions | PHEN/PHEC Board-to-Board Connector, Right Angle Plug, 1.27mm (0.05inch). |
Price & Stock for 40PR-3/8"X72YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40PR-3/8"X72YD-ND
|
DigiKey | TAPE ANTISTAT CLR/BLK 3/8"X72YDS Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |