Part Details for 40RIF100W10 by International Rectifier
Overview of 40RIF100W10 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 40RIF100W10
40RIF100W10 CAD Models
40RIF100W10 Part Data Attributes
|
40RIF100W10
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
40RIF100W10
International Rectifier
Silicon Controlled Rectifier, 40000mA I(T), 1000V V(DRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 100 mA | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 733 A | |
On-state Current-Max | 40000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 1000 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |