Part Details for 40VI-10-LF-LN by Calmark
Overview of 40VI-10-LF-LN by Calmark
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40VI-10-LF-LN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Wedge-Lok - 3 Segment - Non-shafted Design - Profile 5.72 mm (0.225") x 6.60 mm (0.260") - Visual Indicator - 127.0mm (5.0") Length - Rivet Mounting. |
54 On Order |
|
$33.4000 / $54.0300 | Buy Now |
|
Master Electronics | Wedge-Lok - 3 Segment - Non-shafted Design - Profile 5.72 mm (0.225") x 6.60 mm (0.260") - Visual Indicator - 127.0mm (5.0") Length - Rivet Mounting. |
54 On Order |
|
$33.4000 / $54.0300 | Buy Now |